
08051C272KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A272KTTR-ND - Tape & Reel (TR) 478-KGF21BR72A272KTCT-ND - Cut Tape (CT) 478-KGF21BR72A272KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C272KAZ2A |
Description | CAP CER 2700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C272KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,56000 | kr 15,60 |
| 50 | kr 1,13500 | kr 56,75 |
| 100 | kr 1,00350 | kr 100,35 |
| 500 | kr 0,78276 | kr 391,38 |
| 1 000 | kr 0,71452 | kr 714,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,61237 | kr 2 449,48 |
| 8 000 | kr 0,57443 | kr 4 595,44 |
| 12 000 | kr 0,55543 | kr 6 665,16 |
| 20 000 | kr 0,53439 | kr 10 687,80 |
| 28 000 | kr 0,52208 | kr 14 618,24 |
| 40 000 | kr 0,51025 | kr 20 410,00 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

