1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C182KAT2A

DigiKey Part Number
478-5155-2-ND - Tape & Reel (TR)
478-5155-1-ND - Cut Tape (CT)
478-5155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C182KAT2A
Description
CAP CER 1800PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C182KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08052C182KAT2AKYOCERA AVX008052C182KAT2A-NDkr 0,59759Upgrade
C0805C182K1RACTUKEMET3 234399-C0805C182K1RACTUCT-NDkr 2,74000Direct
CC0805KRX7R0BB182YAGEO2 974311-4303-1-NDkr 1,55000Direct
C0805C182J1GACTUKEMET1 005399-C0805C182J1GACTUCT-NDkr 4,29000Upgrade
C0805C182JAGACTUKEMET19 697399-C0805C182JAGACTUCT-NDkr 4,20000Upgrade
In-Stock: 462
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 0,73900kr 7,39
50kr 0,51820kr 25,91
100kr 0,45070kr 45,07
500kr 0,33682kr 168,41
1 000kr 0,30188kr 301,88
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,24963kr 998,52
8 000kr 0,23026kr 1 842,08
12 000kr 0,22056kr 2 646,72
20 000kr 0,20981kr 4 196,20
28 000kr 0,20353kr 5 698,84
40 000kr 0,19749kr 7 899,60
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000