7.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A7R5CAT2A

DigiKey Part Number
478-10413-2-ND - Tape & Reel (TR)
478-10413-1-ND - Cut Tape (CT)
478-10413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A7R5CAT2A
Description
CAP CER 7.5PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A7R5CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 072
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,94000kr 1,94
10kr 1,12600kr 11,26
50kr 0,80280kr 40,14
100kr 0,70490kr 70,49
500kr 0,53922kr 269,61
1 000kr 0,48810kr 488,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,41173kr 1 646,92
8 000kr 0,38338kr 3 067,04
12 000kr 0,36918kr 4 430,16
20 000kr 0,35346kr 7 069,20
28 000kr 0,34427kr 9 639,56
40 000kr 0,33543kr 13 417,20
Manufacturers Standard Package
Unit Price without VAT:kr 1,94000
Unit Price with VAT:kr 2,42500