
06035J1R5ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J1R5ABSTR-ND - Tape & Reel (TR) 478-06035J1R5ABSTRCT-ND - Cut Tape (CT) 478-06035J1R5ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R5ABSTR |
Description | CAP THIN FILM 1.5PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J1R5ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.5 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,23000 | kr 9,23 |
| 10 | kr 7,27100 | kr 72,71 |
| 50 | kr 6,30020 | kr 315,01 |
| 100 | kr 5,45130 | kr 545,13 |
| 500 | kr 4,11908 | kr 2 059,54 |
| 1 000 | kr 3,63448 | kr 3 634,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,82624 | kr 11 478,72 |
| 6 000 | kr 3,67521 | kr 22 051,26 |
| 9 000 | kr 3,59955 | kr 32 395,95 |
| 15 000 | kr 3,51565 | kr 52 734,75 |
| 21 000 | kr 3,46659 | kr 72 798,39 |
| Unit Price without VAT: | kr 9,23000 |
|---|---|
| Unit Price with VAT: | kr 11,53750 |

