
06035J1R0PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-11378-2-ND - Tape & Reel (TR) 478-11378-1-ND - Cut Tape (CT) 478-11378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R0PBSTR\500 |
Description | CAP THIN FILM 1PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J1R0PBSTR\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,60000 | kr 14,60 |
| 10 | kr 9,65200 | kr 96,52 |
| 50 | kr 7,69980 | kr 384,99 |
| 100 | kr 7,09780 | kr 709,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 6,07872 | kr 3 039,36 |
| 1 000 | kr 5,76334 | kr 5 763,34 |
| 1 500 | kr 5,60541 | kr 8 408,11 |
| 2 500 | kr 5,43036 | kr 13 575,90 |
| 3 500 | kr 5,32802 | kr 18 648,07 |
| 5 000 | kr 5,22956 | kr 26 147,80 |
| Unit Price without VAT: | kr 14,60000 |
|---|---|
| Unit Price with VAT: | kr 18,25000 |

