2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C222K4T4A

DigiKey Part Number
478-KAM15AR71H222KMTR-ND - Tape & Reel (TR)
478-KAM15AR71H222KMCT-ND - Cut Tape (CT)
478-KAM15AR71H222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C222K4T4A
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C222K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 651
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,55700kr 5,57
50kr 0,38680kr 19,34
100kr 0,33390kr 33,39
500kr 0,24578kr 122,89
1 000kr 0,21877kr 218,77
2 500kr 0,19031kr 475,78
5 000kr 0,17321kr 866,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,15211kr 2 281,65
30 000kr 0,14180kr 4 254,00
45 000kr 0,13663kr 6 148,35
75 000kr 0,13091kr 9 818,25
105 000kr 0,12757kr 13 394,85
150 000kr 0,12435kr 18 652,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000