
KGM31HR70J105KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR70J105KUTR-ND - Tape & Reel (TR) 478-KGM31HR70J105KUCT-ND - Cut Tape (CT) 478-KGM31HR70J105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR70J105KU |
Description | CAP CER 1UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR70J105KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,10000 | kr 2,10 |
| 10 | kr 1,22200 | kr 12,22 |
| 50 | kr 0,87400 | kr 43,70 |
| 100 | kr 0,76910 | kr 76,91 |
| 500 | kr 0,59136 | kr 295,68 |
| 1 000 | kr 0,53662 | kr 536,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,46908 | kr 1 407,24 |
| 6 000 | kr 0,43609 | kr 2 616,54 |
| 9 000 | kr 0,41957 | kr 3 776,13 |
| 15 000 | kr 0,40126 | kr 6 018,90 |
| 21 000 | kr 0,39057 | kr 8 201,97 |
| 30 000 | kr 0,38028 | kr 11 408,40 |
| Unit Price without VAT: | kr 2,10000 |
|---|---|
| Unit Price with VAT: | kr 2,62500 |

