
06035A100DAT2A | |
|---|---|
DigiKey Part Number | 478-12689-2-ND - Tape & Reel (TR) 478-12689-1-ND - Cut Tape (CT) 478-12689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A100DAT2A |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A100DAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,69300 | kr 6,93 |
| 50 | kr 0,48360 | kr 24,18 |
| 100 | kr 0,42060 | kr 42,06 |
| 500 | kr 0,31310 | kr 156,55 |
| 1 000 | kr 0,28008 | kr 280,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,23084 | kr 923,36 |
| 8 000 | kr 0,21259 | kr 1 700,72 |
| 12 000 | kr 0,20345 | kr 2 441,40 |
| 20 000 | kr 0,19333 | kr 3 866,60 |
| 28 000 | kr 0,18741 | kr 5 247,48 |
| 40 000 | kr 0,18173 | kr 7 269,20 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

