
06031C512JAT2A | |
|---|---|
DigiKey Part Number | 478-10226-2-ND - Tape & Reel (TR) 478-10226-1-ND - Cut Tape (CT) 478-10226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C512JAT2A |
Description | CAP CER 5100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C512JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,28600 | kr 12,86 |
| 50 | kr 0,92700 | kr 46,35 |
| 100 | kr 0,81650 | kr 81,65 |
| 500 | kr 0,62968 | kr 314,84 |
| 1 000 | kr 0,57211 | kr 572,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,48597 | kr 1 943,88 |
| 8 000 | kr 0,45399 | kr 3 631,92 |
| 12 000 | kr 0,43797 | kr 5 255,64 |
| 20 000 | kr 0,42024 | kr 8 404,80 |
| 28 000 | kr 0,40987 | kr 11 476,36 |
| 40 000 | kr 0,39990 | kr 15 996,00 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

