
05083C103KAT2S | |
|---|---|
DigiKey Part Number | 478-KGL21PR71E103KTTR-ND - Tape & Reel (TR) 478-KGL21PR71E103KTCT-ND - Cut Tape (CT) 478-KGL21PR71E103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05083C103KAT2S |
Description | CAP CER 10000PF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05083C103KAT2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,40000 | kr 9,40 |
| 10 | kr 6,03000 | kr 60,30 |
| 50 | kr 4,69840 | kr 234,92 |
| 100 | kr 4,28600 | kr 428,60 |
| 500 | kr 3,59030 | kr 1 795,15 |
| 1 000 | kr 3,37518 | kr 3 375,18 |
| 2 500 | kr 3,14802 | kr 7 870,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,01110 | kr 15 055,50 |
| 10 000 | kr 2,89835 | kr 28 983,50 |
| 15 000 | kr 2,84186 | kr 42 627,90 |
| 25 000 | kr 2,77923 | kr 69 480,75 |
| Unit Price without VAT: | kr 9,40000 |
|---|---|
| Unit Price with VAT: | kr 11,75000 |

