
04025U0R8BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H0R8BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H0R8BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H0R8BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U0R8BAT2A |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U0R8BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,46000 | kr 2,46 |
| 10 | kr 1,43200 | kr 14,32 |
| 50 | kr 1,03280 | kr 51,64 |
| 100 | kr 0,91140 | kr 91,14 |
| 500 | kr 0,70704 | kr 353,52 |
| 1 000 | kr 0,64409 | kr 644,09 |
| 2 500 | kr 0,57768 | kr 1 444,20 |
| 5 000 | kr 0,53768 | kr 2 688,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,50477 | kr 5 047,70 |
| 20 000 | kr 0,47770 | kr 9 554,00 |
| 30 000 | kr 0,46414 | kr 13 924,20 |
| 50 000 | kr 0,44911 | kr 22 455,50 |
| 70 000 | kr 0,44032 | kr 30 822,40 |
| 100 000 | kr 0,43187 | kr 43 187,00 |
| Unit Price without VAT: | kr 2,46000 |
|---|---|
| Unit Price with VAT: | kr 3,07500 |

