
04025C121KAT2A | |
|---|---|
DigiKey Part Number | 478-1090-2-ND - Tape & Reel (TR) 478-1090-1-ND - Cut Tape (CT) 478-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C121KAT2A |
Description | CAP CER 120PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C121KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,32800 | kr 3,28 |
| 50 | kr 0,21900 | kr 10,95 |
| 100 | kr 0,18700 | kr 18,70 |
| 500 | kr 0,13392 | kr 66,96 |
| 1 000 | kr 0,11760 | kr 117,60 |
| 2 500 | kr 0,10046 | kr 251,15 |
| 5 000 | kr 0,09019 | kr 450,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,08173 | kr 817,30 |
| 20 000 | kr 0,07477 | kr 1 495,40 |
| 30 000 | kr 0,07130 | kr 2 139,00 |
| 50 000 | kr 0,06745 | kr 3 372,50 |
| 70 000 | kr 0,06520 | kr 4 564,00 |
| 100 000 | kr 0,06304 | kr 6 304,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

