
04023J3R3ABSTR | |
|---|---|
DigiKey Part Number | 478-6776-2-ND - Tape & Reel (TR) 478-6776-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 04023J3R3ABSTR |
Description | CAP THIN FILM 3.3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J3R3ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 3.3 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,76000 | kr 9,76 |
| 10 | kr 6,25800 | kr 62,58 |
| 50 | kr 4,87900 | kr 243,95 |
| 100 | kr 4,45480 | kr 445,48 |
| 500 | kr 3,73792 | kr 1 868,96 |
| 1 000 | kr 3,51623 | kr 3 516,23 |
| 2 500 | kr 3,28234 | kr 8 205,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,14355 | kr 15 717,75 |
| 10 000 | kr 3,02736 | kr 30 273,60 |
| 15 000 | kr 2,96914 | kr 44 537,10 |
| 25 000 | kr 2,90461 | kr 72 615,25 |
| Unit Price without VAT: | kr 9,76000 |
|---|---|
| Unit Price with VAT: | kr 12,20000 |

