
0201ZA101JAT2A | |
|---|---|
DigiKey Part Number | 478-1026-2-ND - Tape & Reel (TR) 478-1026-1-ND - Cut Tape (CT) 478-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZA101JAT2A |
Description | CAP CER 100PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZA101JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,41000 | kr 3,41 |
| 10 | kr 2,04800 | kr 20,48 |
| 50 | kr 1,50580 | kr 75,29 |
| 100 | kr 1,33970 | kr 133,97 |
| 500 | kr 1,05962 | kr 529,81 |
| 1 000 | kr 0,97316 | kr 973,16 |
| 2 500 | kr 0,88198 | kr 2 204,95 |
| 5 000 | kr 0,82710 | kr 4 135,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,75929 | kr 11 389,35 |
| 30 000 | kr 0,72610 | kr 21 783,00 |
| 45 000 | kr 0,70947 | kr 31 926,15 |
| 75 000 | kr 0,69104 | kr 51 828,00 |
| 105 000 | kr 0,68026 | kr 71 427,30 |
| Unit Price without VAT: | kr 3,41000 |
|---|---|
| Unit Price with VAT: | kr 4,26250 |

