
008042004100800+ | |
|---|---|
DigiKey Part Number | 478-008042004100800+-ND |
Manufacturer | |
Manufacturer Product Number | 008042004100800+ |
Description | CONN RACK AND PANEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Poke-In 26 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | Poke-In | |
Wire Gauge | 26 AWG | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | kr 11,74599 | kr 32 888,77 |
| Unit Price without VAT: | kr 11,74599 |
|---|---|
| Unit Price with VAT: | kr 14,68249 |

