
WK73R2HTTE3301F | |
|---|---|
DigiKey Part Number | 2019-WK73R2HTTE3301FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE3301FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE3301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE3301F |
Description | RES 3.3K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE3301F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,78000 | kr 3,78 |
| 10 | kr 2,08500 | kr 20,85 |
| 25 | kr 1,71640 | kr 42,91 |
| 50 | kr 1,50400 | kr 75,20 |
| 100 | kr 1,33610 | kr 133,61 |
| 250 | kr 1,16664 | kr 291,66 |
| 500 | kr 1,06884 | kr 534,42 |
| 1 000 | kr 0,99125 | kr 991,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,88046 | kr 3 521,84 |
| 8 000 | kr 0,84140 | kr 6 731,20 |
| 12 000 | kr 0,82238 | kr 9 868,56 |
| 20 000 | kr 0,80173 | kr 16 034,60 |
| 28 000 | kr 0,78992 | kr 22 117,76 |
| 40 000 | kr 0,77874 | kr 31 149,60 |
| Unit Price without VAT: | kr 3,78000 |
|---|---|
| Unit Price with VAT: | kr 4,72500 |

