50 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR73D2HTTE50L0F

DigiKey Part Number
2019-UR73D2HTTE50L0FTR-ND - Tape & Reel (TR)
2019-UR73D2HTTE50L0FCT-ND - Cut Tape (CT)
2019-UR73D2HTTE50L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UR73D2HTTE50L0F
Description
RES 50M OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UR73D2HTTE50L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 252
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,66000kr 7,66
10kr 4,97300kr 49,73
25kr 4,24440kr 106,11
50kr 3,78680kr 189,34
100kr 3,39640kr 339,64
250kr 2,96812kr 742,03
500kr 2,70034kr 1 350,17
1 000kr 2,47253kr 2 472,53
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,11462kr 8 458,48
8 000kr 1,97495kr 15 799,60
12 000kr 1,90323kr 22 838,76
20 000kr 1,82211kr 36 442,20
28 000kr 1,77378kr 49 665,84
40 000kr 1,73004kr 69 201,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,66000
Unit Price with VAT:kr 9,57500