
SR733ATTE9R09F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTE9R09FTR-ND - Tape & Reel (TR) 2019-SR733ATTE9R09FCT-ND - Cut Tape (CT) 2019-SR733ATTE9R09FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTE9R09F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.09 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTE9R09F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,40000 | kr 8,40 |
| 10 | kr 5,44400 | kr 54,44 |
| 25 | kr 4,64680 | kr 116,17 |
| 50 | kr 4,14840 | kr 207,42 |
| 100 | kr 3,72400 | kr 372,40 |
| 250 | kr 3,25820 | kr 814,55 |
| 500 | kr 2,96682 | kr 1 483,41 |
| 1 000 | kr 2,71926 | kr 2 719,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,33007 | kr 9 320,28 |
| 8 000 | kr 2,17822 | kr 17 425,76 |
| 12 000 | kr 2,10025 | kr 25 203,00 |
| 20 000 | kr 2,01205 | kr 40 241,00 |
| 28 000 | kr 1,95951 | kr 54 866,28 |
| 40 000 | kr 1,92612 | kr 77 044,80 |
| Unit Price without VAT: | kr 8,40000 |
|---|---|
| Unit Price with VAT: | kr 10,50000 |

