



ULT2H4R7MNL1GS | |
|---|---|
DigiKey Part Number | ULT2H4R7MNL1GTR-ND - Tape & Reel (TR) 493-ULT2H4R7MNL1GSCT-ND - Cut Tape (CT) 493-ULT2H4R7MNL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2H4R7MNL1GS |
Description | CAP ALUM 4.7UF 20% 500V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2H4R7MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,50000 | kr 15,50 |
| 10 | kr 8,98700 | kr 89,87 |
| 50 | kr 7,64720 | kr 382,36 |
| 100 | kr 6,90820 | kr 690,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 5,95320 | kr 2 381,28 |
| 800 | kr 5,43038 | kr 4 344,30 |
| 1 200 | kr 5,26656 | kr 6 319,87 |
| 2 000 | kr 5,14469 | kr 10 289,38 |
| 2 800 | kr 5,00856 | kr 14 023,97 |
| 4 000 | kr 4,87711 | kr 19 508,44 |
| 4 800 | kr 4,81460 | kr 23 110,08 |
| 9 600 | kr 4,70037 | kr 45 123,55 |
| Unit Price without VAT: | kr 15,50000 |
|---|---|
| Unit Price with VAT: | kr 19,37500 |

