
SR732HTTE1R62F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTE1R62FTR-ND - Tape & Reel (TR) 2019-SR732HTTE1R62FCT-ND - Cut Tape (CT) 2019-SR732HTTE1R62FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTE1R62F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTE1R62F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,02000 | kr 6,02 |
| 10 | kr 3,88600 | kr 38,86 |
| 25 | kr 3,31000 | kr 82,75 |
| 50 | kr 2,94500 | kr 147,25 |
| 100 | kr 2,63570 | kr 263,57 |
| 250 | kr 2,29648 | kr 574,12 |
| 500 | kr 2,08408 | kr 1 042,04 |
| 1 000 | kr 1,90353 | kr 1 903,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,61972 | kr 6 478,88 |
| 8 000 | kr 1,50895 | kr 12 071,60 |
| 12 000 | kr 1,45208 | kr 17 424,96 |
| 20 000 | kr 1,38775 | kr 27 755,00 |
| 28 000 | kr 1,34942 | kr 37 783,76 |
| 40 000 | kr 1,31198 | kr 52 479,20 |
| Unit Price without VAT: | kr 6,02000 |
|---|---|
| Unit Price with VAT: | kr 7,52500 |

