560 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTDR560F

DigiKey Part Number
2019-SR732BTTDR560FTR-ND - Tape & Reel (TR)
2019-SR732BTTDR560FCT-ND - Cut Tape (CT)
2019-SR732BTTDR560FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTDR560F
Description
RES 0.56 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTDR560F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 765
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,38000kr 3,38
10kr 2,14400kr 21,44
25kr 1,81360kr 45,34
50kr 1,60560kr 80,28
100kr 1,42960kr 142,96
250kr 1,23600kr 309,00
500kr 1,11502kr 557,51
1 000kr 1,01203kr 1 012,03
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,82860kr 4 143,00
10 000kr 0,76864kr 7 686,40
15 000kr 0,73785kr 11 067,75
25 000kr 0,70300kr 17 575,00
35 000kr 0,68224kr 23 878,40
50 000kr 0,66196kr 33 098,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,38000
Unit Price with VAT:kr 4,22500