
SG73S1JTTD1003F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD1003FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD1003FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD1003F |
Description | RES 100K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,63900 | kr 6,39 |
| 25 | kr 0,49640 | kr 12,41 |
| 50 | kr 0,41600 | kr 20,80 |
| 100 | kr 0,35220 | kr 35,22 |
| 250 | kr 0,28828 | kr 72,07 |
| 500 | kr 0,25162 | kr 125,81 |
| 1 000 | kr 0,22279 | kr 222,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,14030 | kr 701,50 |
| 10 000 | kr 0,12883 | kr 1 288,30 |
| 15 000 | kr 0,12325 | kr 1 848,75 |
| 25 000 | kr 0,11720 | kr 2 930,00 |
| 35 000 | kr 0,11374 | kr 3 980,90 |
| 50 000 | kr 0,11047 | kr 5 523,50 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

