820 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD8200F

DigiKey Part Number
2019-SG73P2BTTD8200FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD8200FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD8200FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD8200F
Description
RES 820 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD8200F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 977
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,04000kr 10,40
25kr 0,82840kr 20,71
50kr 0,70620kr 35,31
100kr 0,61030kr 61,03
250kr 0,51380kr 128,45
500kr 0,45852kr 229,26
1 000kr 0,41455kr 414,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,19308kr 965,40
10 000kr 0,17893kr 1 789,30
15 000kr 0,17204kr 2 580,60
25 000kr 0,16459kr 4 114,75
35 000kr 0,16032kr 5 611,20
50 000kr 0,15628kr 7 814,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250