
SG73P2BTTD150J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD150JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD150JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD150JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD150J |
Description | RES 15 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD150J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,72100 | kr 7,21 |
| 25 | kr 0,56560 | kr 14,14 |
| 50 | kr 0,47440 | kr 23,72 |
| 100 | kr 0,40420 | kr 40,42 |
| 250 | kr 0,33316 | kr 83,29 |
| 500 | kr 0,29248 | kr 146,24 |
| 1 000 | kr 0,26037 | kr 260,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,20916 | kr 1 045,80 |
| 10 000 | kr 0,19427 | kr 1 942,70 |
| 15 000 | kr 0,18701 | kr 2 805,15 |
| 25 000 | kr 0,17916 | kr 4 479,00 |
| 35 000 | kr 0,17466 | kr 6 113,10 |
| 50 000 | kr 0,17040 | kr 8 520,00 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

