
RS73F2ATTD3160B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ATTD3160BTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD3160BCT-ND - Cut Tape (CT) 2019-RS73F2ATTD3160BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD3160B |
Description | RES 316 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD3160B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,15000 | kr 4,15 |
| 10 | kr 2,31600 | kr 23,16 |
| 25 | kr 1,91560 | kr 47,89 |
| 50 | kr 1,68660 | kr 84,33 |
| 100 | kr 1,50400 | kr 150,40 |
| 250 | kr 1,32056 | kr 330,14 |
| 500 | kr 1,21444 | kr 607,22 |
| 1 000 | kr 1,13011 | kr 1 130,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,99503 | kr 4 975,15 |
| 10 000 | kr 0,95562 | kr 9 556,20 |
| 15 000 | kr 0,93640 | kr 14 046,00 |
| 25 000 | kr 0,91556 | kr 22 889,00 |
| 35 000 | kr 0,90363 | kr 31 627,05 |
| 50 000 | kr 0,89234 | kr 44 617,00 |
| Unit Price without VAT: | kr 4,15000 |
|---|---|
| Unit Price with VAT: | kr 5,18750 |

