
RS73F2ATTD1005D | |
|---|---|
DigiKey Part Number | 2019-RS73F2ATTD1005DTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD1005DCT-ND - Cut Tape (CT) 2019-RS73F2ATTD1005DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD1005D |
Description | RES 10M OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD1005D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,86000 | kr 2,86 |
| 10 | kr 1,55900 | kr 15,59 |
| 25 | kr 1,26600 | kr 31,65 |
| 50 | kr 1,09800 | kr 54,90 |
| 100 | kr 0,96700 | kr 96,70 |
| 250 | kr 0,83448 | kr 208,62 |
| 500 | kr 0,75790 | kr 378,95 |
| 1 000 | kr 0,69718 | kr 697,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,63594 | kr 3 179,70 |
| 10 000 | kr 0,60588 | kr 6 058,80 |
| 15 000 | kr 0,59123 | kr 8 868,45 |
| 25 000 | kr 0,57535 | kr 14 383,75 |
| 35 000 | kr 0,56625 | kr 19 818,75 |
| 50 000 | kr 0,55764 | kr 27 882,00 |
| Unit Price without VAT: | kr 2,86000 |
|---|---|
| Unit Price with VAT: | kr 3,57500 |

