750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD7500B10

DigiKey Part Number
2019-RN73R2BTTD7500B10TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD7500B10CT-ND - Cut Tape (CT)
2019-RN73R2BTTD7500B10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD7500B10
Description
RES 750 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD7500B10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,84000kr 5,84
10kr 4,84400kr 48,44
25kr 4,48840kr 112,21
50kr 4,24220kr 212,11
100kr 4,01420kr 401,42
250kr 3,74120kr 935,30
500kr 3,55674kr 1 778,37
1 000kr 3,39097kr 3 390,97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,07284kr 15 364,20
Manufacturers Standard Package
Unit Price without VAT:kr 5,84000
Unit Price with VAT:kr 7,30000