RN73R2BTTD59R7D100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,16832
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,39034
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,39034
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,39034
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,95847
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,95847
Datasheet
59.7 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD59R7D100

DigiKey Part Number
2019-RN73R2BTTD59R7D100TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD59R7D100CT-ND - Cut Tape (CT)
2019-RN73R2BTTD59R7D100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD59R7D100
Description
RES 59.7 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59.7 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD59R7D100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD59R7B25KOA Speer Electronics, Inc.02019-RN73R2BTTD59R7B25CT-NDkr 1,16832Parametric Equivalent
RN73R2BTTD59R7B50KOA Speer Electronics, Inc.02019-RN73R2BTTD59R7B50CT-NDkr 1,39034Parametric Equivalent
RN73R2BTTD59R7C25KOA Speer Electronics, Inc.02019-RN73R2BTTD59R7C25CT-NDkr 1,39034Parametric Equivalent
RN73R2BTTD59R7C50KOA Speer Electronics, Inc.02019-RN73R2BTTD59R7C50CT-NDkr 1,39034Parametric Equivalent
RN73R2BTTD59R7D25KOA Speer Electronics, Inc.02019-RN73R2BTTD59R7D25CT-NDkr 0,95847Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,95847kr 4 792,35
Manufacturers Standard Package
Unit Price without VAT:kr 0,95847
Unit Price with VAT:kr 1,19809