RN73R2BTTD5831F25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 2,26536
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,39034
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,56961
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,95847
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,43180
Datasheet
5.83 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD5831F25

DigiKey Part Number
2019-RN73R2BTTD5831F25TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD5831F25CT-ND - Cut Tape (CT)
2019-RN73R2BTTD5831F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD5831F25
Description
RES 5.83K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.83 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD5831F25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD5831C10KOA Speer Electronics, Inc.02019-RN73R2BTTD5831C10CT-NDkr 2,26536Parametric Equivalent
RN73R2BTTD5831C25KOA Speer Electronics, Inc.02019-RN73R2BTTD5831C25CT-NDkr 1,39034Parametric Equivalent
RN73R2BTTD5831D10KOA Speer Electronics, Inc.02019-RN73R2BTTD5831D10CT-NDkr 1,56961Parametric Equivalent
RN73R2BTTD5831D25KOA Speer Electronics, Inc.02019-RN73R2BTTD5831D25CT-NDkr 0,95847Parametric Equivalent
RN73R2BTTD5831F10KOA Speer Electronics, Inc.02019-RN73R2BTTD5831F10CT-NDkr 1,43180Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,95847kr 4 792,35
Manufacturers Standard Package
Unit Price without VAT:kr 0,95847
Unit Price with VAT:kr 1,19809