
RN73R2ATTD3001F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3001F25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3001F25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3001F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3001F25 |
Description | RES 3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3001F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,09000 | kr 1,09 |
| 10 | kr 0,94000 | kr 9,40 |
| 25 | kr 0,86840 | kr 21,71 |
| 50 | kr 0,82100 | kr 41,05 |
| 100 | kr 0,77640 | kr 77,64 |
| 250 | kr 0,72036 | kr 180,09 |
| 500 | kr 0,68204 | kr 341,02 |
| 1 000 | kr 0,64701 | kr 647,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,57831 | kr 2 891,55 |
| 10 000 | kr 0,55386 | kr 5 538,60 |
| 15 000 | kr 0,54088 | kr 8 113,20 |
| 25 000 | kr 0,52583 | kr 13 145,75 |
| 35 000 | kr 0,51667 | kr 18 083,45 |
| 50 000 | kr 0,50758 | kr 25 379,00 |
| Unit Price without VAT: | kr 1,09000 |
|---|---|
| Unit Price with VAT: | kr 1,36250 |

