RN73R2ATTD1204D50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,70381
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,94441
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,94441
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,94441
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,44468
Datasheet
1.2 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD1204D50

DigiKey Part Number
2019-RN73R2ATTD1204D50TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD1204D50CT-ND - Cut Tape (CT)
2019-RN73R2ATTD1204D50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD1204D50
Description
RES 1.2M OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD1204D50 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1204B25KOA Speer Electronics, Inc.02019-RN73R2ATTD1204B25CT-NDkr 0,70381Parametric Equivalent
RN73R2ATTD1204B50KOA Speer Electronics, Inc.02019-RN73R2ATTD1204B50CT-NDkr 0,94441Parametric Equivalent
RN73R2ATTD1204C25KOA Speer Electronics, Inc.02019-RN73R2ATTD1204C25CT-NDkr 0,94441Parametric Equivalent
RN73R2ATTD1204C50KOA Speer Electronics, Inc.02019-RN73R2ATTD1204C50CT-NDkr 0,94441Parametric Equivalent
RN73R2ATTD1204D25KOA Speer Electronics, Inc.02019-RN73R2ATTD1204D25CT-NDkr 0,44468Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,58933kr 2 946,65
Manufacturers Standard Package
Unit Price without VAT:kr 0,58933
Unit Price with VAT:kr 0,73666