
RN73R1JTTD7231B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD7231B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD7231B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD7231B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD7231B25 |
Description | RES 7.23K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.23 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD7231B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,98500 | kr 9,85 |
| 25 | kr 0,91240 | kr 22,81 |
| 50 | kr 0,86120 | kr 43,06 |
| 100 | kr 0,81290 | kr 81,29 |
| 250 | kr 0,75504 | kr 188,76 |
| 500 | kr 0,71488 | kr 357,44 |
| 1 000 | kr 0,67830 | kr 678,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,38620 | kr 1 931,00 |
| 10 000 | kr 0,36931 | kr 3 693,10 |
| 15 000 | kr 0,36033 | kr 5 404,95 |
| 25 000 | kr 0,34989 | kr 8 747,25 |
| 35 000 | kr 0,34353 | kr 12 023,55 |
| 50 000 | kr 0,33722 | kr 16 861,00 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

