Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73R1JTTD3612F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3612F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3612F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3612F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3612F50 |
Description | RES 36.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3612F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD3612C10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD3612C10CT-ND | kr 2,40065 | Parametric Equivalent |
| RN73R1JTTD3612C25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD3612C25CT-ND | kr 0,84573 | Parametric Equivalent |
| RN73R1JTTD3612C50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD3612C50CT-ND | kr 0,84573 | Parametric Equivalent |
| RN73R1JTTD3612D10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD3612D10CT-ND | kr 1,29342 | Parametric Equivalent |
| RN73R1JTTD3612D25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD3612D25CT-ND | kr 0,37155 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,48829 | kr 2 441,45 |
| Unit Price without VAT: | kr 0,48829 |
|---|---|
| Unit Price with VAT: | kr 0,61036 |


