
RN73R1JTTD3361F100 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3361F100TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3361F100CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3361F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3361F100 |
Description | RES 3.36K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3361F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,77500 | kr 7,75 |
| 25 | kr 0,72240 | kr 18,06 |
| 50 | kr 0,68240 | kr 34,12 |
| 100 | kr 0,64500 | kr 64,50 |
| 250 | kr 0,59812 | kr 149,53 |
| 500 | kr 0,56618 | kr 283,09 |
| 1 000 | kr 0,53680 | kr 536,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,48829 | kr 2 441,45 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

