3.36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD3361B25

DigiKey Part Number
2019-RN73R1JTTD3361B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD3361B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD3361B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD3361B25
Description
RES 3.36K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD3361B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 045
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,98500kr 9,85
25kr 0,91240kr 22,81
50kr 0,86120kr 43,06
100kr 0,81290kr 81,29
250kr 0,75504kr 188,76
500kr 0,71488kr 357,44
1 000kr 0,67830kr 678,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,39355kr 1 967,75
10 000kr 0,37635kr 3 763,50
15 000kr 0,36719kr 5 507,85
25 000kr 0,35656kr 8 914,00
35 000kr 0,35008kr 12 252,80
50 000kr 0,34364kr 17 182,00
60 000kr 0,34051kr 20 430,60
120 000kr 0,32958kr 39 549,60
125 000kr 0,32898kr 41 122,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750