RN73R1JTTD3203F50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,84573
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,84573
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,37155
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,48829
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,48829
Datasheet
320 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD3203F50

DigiKey Part Number
2019-RN73R1JTTD3203F50TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD3203F50CT-ND - Cut Tape (CT)
2019-RN73R1JTTD3203F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD3203F50
Description
RES 320K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
320 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD3203F50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3203C25KOA Speer Electronics, Inc.02019-RN73R1JTTD3203C25CT-NDkr 0,84573Parametric Equivalent
RN73R1JTTD3203C50KOA Speer Electronics, Inc.02019-RN73R1JTTD3203C50CT-NDkr 0,84573Parametric Equivalent
RN73R1JTTD3203D25KOA Speer Electronics, Inc.02019-RN73R1JTTD3203D25CT-NDkr 0,37155Parametric Equivalent
RN73R1JTTD3203D50KOA Speer Electronics, Inc.02019-RN73R1JTTD3203D50CT-NDkr 0,48829Parametric Equivalent
RN73R1JTTD3203F25KOA Speer Electronics, Inc.02019-RN73R1JTTD3203F25CT-NDkr 0,48829Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,48829kr 2 441,45
Manufacturers Standard Package
Unit Price without VAT:kr 0,48829
Unit Price with VAT:kr 0,61036