
RN73R1JTTD1230B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1230B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1230B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1230B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1230B25 |
Description | RES 123 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 123 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1230B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,98500 | kr 9,85 |
| 25 | kr 0,91240 | kr 22,81 |
| 50 | kr 0,86120 | kr 43,06 |
| 100 | kr 0,81290 | kr 81,29 |
| 250 | kr 0,75504 | kr 188,76 |
| 500 | kr 0,71488 | kr 357,44 |
| 1 000 | kr 0,67830 | kr 678,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,39355 | kr 1 967,75 |
| 10 000 | kr 0,37635 | kr 3 763,50 |
| 15 000 | kr 0,36719 | kr 5 507,85 |
| 25 000 | kr 0,35656 | kr 8 914,00 |
| 35 000 | kr 0,35008 | kr 12 252,80 |
| 50 000 | kr 0,34364 | kr 17 182,00 |
| 60 000 | kr 0,34051 | kr 20 430,60 |
| 120 000 | kr 0,32958 | kr 39 549,60 |
| 125 000 | kr 0,32898 | kr 41 122,50 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

