
RN73R1ETTP3281B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3281B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3281B25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3281B25 |
Description | RES 3.28K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.28 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3281B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,98500 | kr 9,85 |
| 25 | kr 0,91240 | kr 22,81 |
| 50 | kr 0,86120 | kr 43,06 |
| 100 | kr 0,81290 | kr 81,29 |
| 250 | kr 0,75504 | kr 188,76 |
| 500 | kr 0,71488 | kr 357,44 |
| 1 000 | kr 0,67830 | kr 678,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,37635 | kr 3 763,50 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

