
RN73R1ETTP3051B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3051B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3051B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3051B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3051B25 |
Description | RES 3.05K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3051B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,73000 | kr 7,30 |
| 25 | kr 0,67520 | kr 16,88 |
| 50 | kr 0,63860 | kr 31,93 |
| 100 | kr 0,60300 | kr 60,30 |
| 250 | kr 0,55944 | kr 139,86 |
| 500 | kr 0,52932 | kr 264,66 |
| 1 000 | kr 0,50177 | kr 501,77 |
| 5 000 | kr 0,44765 | kr 2 238,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,42832 | kr 4 283,20 |
| 20 000 | kr 0,41119 | kr 8 223,80 |
| 30 000 | kr 0,40211 | kr 12 063,30 |
| 50 000 | kr 0,39162 | kr 19 581,00 |
| 70 000 | kr 0,38525 | kr 26 967,50 |
| 100 000 | kr 0,37893 | kr 37 893,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

