
RN73R1ETTP1001B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1001B50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1001B50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1001B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1001B50 |
Description | RES 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1001B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 1,38700 | kr 13,87 |
| 25 | kr 1,28080 | kr 32,02 |
| 50 | kr 1,21160 | kr 60,58 |
| 100 | kr 1,14400 | kr 114,40 |
| 250 | kr 1,06304 | kr 265,76 |
| 500 | kr 1,00720 | kr 503,60 |
| 1 000 | kr 0,95647 | kr 956,47 |
| 5 000 | kr 0,85764 | kr 4 288,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,82262 | kr 8 226,20 |
| 20 000 | kr 0,79171 | kr 15 834,20 |
| 30 000 | kr 0,77539 | kr 23 261,70 |
| 50 000 | kr 0,75657 | kr 37 828,50 |
| 70 000 | kr 0,74516 | kr 52 161,20 |
| 100 000 | kr 0,73386 | kr 73 386,00 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

