RN73H2ETTD2343F25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 4,38785
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 3,05945
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 2,45468
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 2,18402
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 2,12973
Datasheet
234 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ETTD2343F25

DigiKey Part Number
2019-RN73H2ETTD2343F25TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD2343F25CT-ND - Cut Tape (CT)
2019-RN73H2ETTD2343F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ETTD2343F25
Description
RES 234K OHM 1% 1/4W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
234 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ETTD2343F25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ETTD2343C10KOA Speer Electronics, Inc.02019-RN73H2ETTD2343C10CT-NDkr 4,38785Parametric Equivalent
RN73H2ETTD2343C25KOA Speer Electronics, Inc.02019-RN73H2ETTD2343C25CT-NDkr 3,05945Parametric Equivalent
RN73H2ETTD2343D10KOA Speer Electronics, Inc.02019-RN73H2ETTD2343D10CT-NDkr 2,45468Parametric Equivalent
RN73H2ETTD2343D25KOA Speer Electronics, Inc.02019-RN73H2ETTD2343D25CT-NDkr 2,18402Parametric Equivalent
RN73H2ETTD2343F10KOA Speer Electronics, Inc.02019-RN73H2ETTD2343F10CT-NDkr 2,12973Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,12973kr 10 648,65
Manufacturers Standard Package
Unit Price without VAT:kr 2,12973
Unit Price with VAT:kr 2,66216