RN73H2ETTD1652C25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 8,20588
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 4,55929
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 5,12474
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 3,47327
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 4,38785
Datasheet
16.5 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ETTD1652C25

DigiKey Part Number
2019-RN73H2ETTD1652C25TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD1652C25CT-ND - Cut Tape (CT)
2019-RN73H2ETTD1652C25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ETTD1652C25
Description
RES 16.5K OHM 0.25% 1/4W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ETTD1652C25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ETTD1652A10KOA Speer Electronics, Inc.02019-RN73H2ETTD1652A10CT-NDkr 8,20588Parametric Equivalent
RN73H2ETTD1652A25KOA Speer Electronics, Inc.02019-RN73H2ETTD1652A25CT-NDkr 4,55929Parametric Equivalent
RN73H2ETTD1652B10KOA Speer Electronics, Inc.02019-RN73H2ETTD1652B10CT-NDkr 5,12474Parametric Equivalent
RN73H2ETTD1652B25KOA Speer Electronics, Inc.02019-RN73H2ETTD1652B25CT-NDkr 3,47327Parametric Equivalent
RN73H2ETTD1652C10KOA Speer Electronics, Inc.02019-RN73H2ETTD1652C10CT-NDkr 4,38785Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,05945kr 15 297,25
Manufacturers Standard Package
Unit Price without VAT:kr 3,05945
Unit Price with VAT:kr 3,82431