
RN73H2BTTD2212B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD2212B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2212B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2212B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2212B25 |
Description | RES 22.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2212B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,28000 | kr 3,28 |
| 10 | kr 2,71000 | kr 27,10 |
| 25 | kr 2,51440 | kr 62,86 |
| 50 | kr 2,37560 | kr 118,78 |
| 100 | kr 2,24610 | kr 224,61 |
| 250 | kr 2,08956 | kr 522,39 |
| 500 | kr 1,98336 | kr 991,68 |
| 1 000 | kr 1,88739 | kr 1 887,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,70188 | kr 8 509,40 |
| 10 000 | kr 1,63672 | kr 16 367,20 |
| 15 000 | kr 1,60230 | kr 24 034,50 |
| 25 000 | kr 1,56256 | kr 39 064,00 |
| 35 000 | kr 1,53845 | kr 53 845,75 |
| 50 000 | kr 1,51459 | kr 75 729,50 |
| Unit Price without VAT: | kr 3,28000 |
|---|---|
| Unit Price with VAT: | kr 4,10000 |

