61.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD6192B25

DigiKey Part Number
2019-RN73H2ATTD6192B25TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD6192B25CT-ND - Cut Tape (CT)
2019-RN73H2ATTD6192B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD6192B25
Description
RES 61.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD6192B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 106
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,19000kr 2,19
10kr 1,86100kr 18,61
25kr 1,72600kr 43,15
50kr 1,63120kr 81,56
100kr 1,54090kr 154,09
250kr 1,43196kr 357,99
500kr 1,35788kr 678,94
1 000kr 1,29074kr 1 290,74
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,86040kr 4 302,00
10 000kr 0,82529kr 8 252,90
15 000kr 0,80667kr 12 100,05
25 000kr 0,78513kr 19 628,25
35 000kr 0,77203kr 27 021,05
50 000kr 0,75904kr 37 952,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,19000
Unit Price with VAT:kr 2,73750