
RN73H1JTTD64R9B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD64R9B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD64R9B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD64R9B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD64R9B25 |
Description | RES 64.9 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD64R9B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,67000 | kr 16,70 |
| 25 | kr 1,54720 | kr 38,68 |
| 50 | kr 1,45960 | kr 72,98 |
| 100 | kr 1,37940 | kr 137,94 |
| 250 | kr 1,28196 | kr 320,49 |
| 500 | kr 1,21520 | kr 607,60 |
| 1 000 | kr 1,15462 | kr 1 154,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,48628 | kr 2 431,40 |
| 10 000 | kr 0,46542 | kr 4 654,20 |
| 15 000 | kr 0,45432 | kr 6 814,80 |
| 25 000 | kr 0,44146 | kr 11 036,50 |
| 35 000 | kr 0,43363 | kr 15 177,05 |
| 50 000 | kr 0,42585 | kr 21 292,50 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

