14 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD1402F

DigiKey Part Number
2019-RK73H2ETTD1402FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD1402FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD1402FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD1402F
Description
RES 14K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD1402F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,73000kr 1,73
10kr 0,88500kr 8,85
25kr 0,70080kr 17,52
50kr 0,59660kr 29,83
100kr 0,51360kr 51,36
250kr 0,42988kr 107,47
500kr 0,38190kr 190,95
1 000kr 0,34385kr 343,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,30000kr 1 500,00
10 000kr 0,28124kr 2 812,40
15 000kr 0,27209kr 4 081,35
25 000kr 0,26219kr 6 554,75
35 000kr 0,25652kr 8 978,20
50 000kr 0,25116kr 12 558,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,73000
Unit Price with VAT:kr 2,16250