RN732ATTD8560D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,58933
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,53772
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,50084
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 1,33015
Datasheet
856 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD8560D100

DigiKey Part Number
2019-RN732ATTD8560D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD8560D100
Description
RES 856 OHM 0.5% 1/10W 0805
Customer Reference
Detailed Description
856 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD8560D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD8560D100KOA Speer Electronics, Inc.02019-RN73R2ATTD8560D100CT-NDkr 0,58933Direct
TNPW0805856RDEEAVishay Dale0TNPW0805856RDEEA-NDkr 0,53772Upgrade
TNPW0805856RDHEAVishay Dale0TNPW0805856RDHEA-NDkr 0,50084Upgrade
TNPW0805856RDHTAVishay Dale0TNPW0805856RDHTA-NDkr 1,33015Upgrade
Obsolete
This product is no longer manufactured. View Substitutes