RN732ATTD82R5D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,44468
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,27176
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 1,70334
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 1,15648
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,78201
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 1,29566
Datasheet

Upgrade


Panasonic Industry
In Stock: 779
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 2,58074
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 4,59640
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 1,07760
Datasheet

Upgrade


Susumu
In Stock: 5 000
Unit Price: kr 1,09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,32732
Datasheet
82.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD82R5D25

DigiKey Part Number
2019-RN732ATTD82R5D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD82R5D25
Description
RES 82.5 OHM 0.5% 1/10W 0805
Customer Reference
Detailed Description
82.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD82R5D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD82R5D25KOA Speer Electronics, Inc.02019-RN73R2ATTD82R5D25CT-NDkr 0,44468Direct
RT0805DRD0782R5LYAGEO0311-2772-2-NDkr 0,27176Direct
AT0805BRD0782R5LYAGEO0AT0805BRD0782R5L-NDkr 1,70334Upgrade
AT0805CRD0782R5LYAGEO0AT0805CRD0782R5L-NDkr 1,15648Upgrade
AT0805DRD0782R5LYAGEO0AT0805DRD0782R5L-NDkr 0,78201Upgrade
Obsolete
This product is no longer manufactured. View Substitutes