RN732ATTD8250B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,94441
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,67527
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 1,70334
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 1,32020
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr 0,80864
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 571
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 2,58074
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 0,99672
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 4,59640
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,08897
Datasheet
825 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD8250B50

DigiKey Part Number
2019-RN732ATTD8250B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD8250B50
Description
RES 825 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
825 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD8250B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD8250B50KOA Speer Electronics, Inc.02019-RN73R2ATTD8250B50CT-NDkr 0,94441Direct
RT0805BRE07825RLYAGEO0RT0805BRE07825RL-NDkr 0,67527Direct
AT0805BRD07825RLYAGEO0AT0805BRD07825RL-NDkr 1,70334Upgrade
CPF0805B825RE1TE Connectivity Passive Product0CPF0805B825RE1-NDkr 1,32020Upgrade
CRT0805-BY-8250ELFBourns Inc.0CRT0805-BY-8250ELF-NDkr 0,80864Upgrade
Obsolete
This product is no longer manufactured. View Substitutes