Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD7872B25 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD7872B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD7872B25 |
Description | RES 78.7K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD7872B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD7872B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD7872B25CT-ND | kr 0,70381 | Direct |
| CPF0805B78K7E1 | TE Connectivity Passive Product | 0 | CPF0805B78K7E1-ND | kr 1,32020 | Direct |
| RNCF0805BKE78K7 | Stackpole Electronics Inc | 0 | RNCF0805BKE78K7-ND | kr 0,81745 | Direct |
| RP73PF2A78K7BTDF | TE Connectivity Passive Product | 829 | 1712-RP73PF2A78K7BTDFCT-ND | kr 3,01000 | Direct |
| RT0805BRD0778K7L | YAGEO | 7 919 | YAG1973CT-ND | kr 0,91000 | Direct |












